Dialight 11 → 17 V ac, 12 → 24V dc White LED Strip Light, 5000 → 6350K Colour Temp, 0.02315m Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-8208
Mfr. Part No.:
LML-6LVC-WWD
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

White

Strip Length

0.02315m

Strip Width

40mm

Voltage Rating

11 → 17 V ac, 12 → 24V dc

Colour Temperature

5000 → 6350K

Flexible/Rigid

Rigid

Series

PWM