PowerLED 12V dc White LED Strip Light, 6500K Colour Temp, 10m Length
- RS Stock No.:
- 890-4499
- Mfr. Part No.:
- F5-11-35-1-72-F6S-20-10M-FP
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-4499
- Mfr. Part No.:
- F5-11-35-1-72-F6S-20-10M-FP
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colours | White | |
| Strip Length | 10m | |
| Strip Width | 6mm | |
| Voltage Rating | 12V dc | |
| Number of LEDs per Metre | 72 | |
| Colour Temperature | 6500K | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| Series | S-Type | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 10m | ||
Strip Width 6mm | ||
Voltage Rating 12V dc | ||
Number of LEDs per Metre 72 | ||
Colour Temperature 6500K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Series S-Type | ||
- COO (Country of Origin):
- CN
