Intelligent LED Solutions 6 to 7.8V Red LED Strip
- RS Stock No.:
- 877-6922
- Mfr. Part No.:
- ILR-ON03-RED1-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 877-6922
- Mfr. Part No.:
- ILR-ON03-RED1-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | Red | |
| Voltage Rating | 6 to 7.8V | |
| Typical Luminous Flux | >213 lm | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours Red | ||
Voltage Rating 6 to 7.8V | ||
Typical Luminous Flux >213 lm | ||
- COO (Country of Origin):
- GB
