Intelligent LED Solutions 8.1 → 10.5V White LED Strip Light, 3000K Colour Temp
- RS Stock No.:
- 877-6890
- Mfr. Part No.:
- ILR-ON03-WMWH-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-6890
- Mfr. Part No.:
- ILR-ON03-WMWH-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Voltage Rating | 8.1 → 10.5V | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Voltage Rating 8.1 → 10.5V | ||
Colour Temperature 3000K | ||
