Intelligent LED Solutions 19.2 to 27.6V Red LED Strip
- RS Stock No.:
- 877-6887
- Mfr. Part No.:
- ILR-ON12-FRED-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 877-6887
- Mfr. Part No.:
- ILR-ON12-FRED-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | Red | |
| Voltage Rating | 19.2 to 27.6V | |
| Typical Luminous Flux | 2520 mW | |
| Series | OSLON SSL 80 MiniFlood | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours Red | ||
Voltage Rating 19.2 to 27.6V | ||
Typical Luminous Flux 2520 mW | ||
Series OSLON SSL 80 MiniFlood | ||
- COO (Country of Origin):
- GB
