Intelligent LED Solutions 22 to 31.2V Red-Orange LED Strip
- RS Stock No.:
- 877-6871
- Mfr. Part No.:
- ILR-ON12-RDOR-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 877-6871
- Mfr. Part No.:
- ILR-ON12-RDOR-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | Red-Orange | |
| Voltage Rating | 22 to 31.2V | |
| Typical Luminous Flux | 1080 lm | |
| Series | OSLON SSL 80 MiniFlood | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours Red-Orange | ||
Voltage Rating 22 to 31.2V | ||
Typical Luminous Flux 1080 lm | ||
Series OSLON SSL 80 MiniFlood | ||
- COO (Country of Origin):
- GB
