Intelligent LED Solutions 2.7 to 3.5V White LED Strip, 5700K Colour Temp
- RS Stock No.:
- 877-6853
- Mfr. Part No.:
- ILR-ON12-STWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 877-6853
- Mfr. Part No.:
- ILR-ON12-STWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Voltage Rating | 2.7 to 3.5V | |
| Colour Temperature | 5700K | |
| Typical Luminous Flux | 1680 lm | |
| Series | OSLON SSL 80 MiniFlood | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Voltage Rating 2.7 to 3.5V | ||
Colour Temperature 5700K | ||
Typical Luminous Flux 1680 lm | ||
Series OSLON SSL 80 MiniFlood | ||
- COO (Country of Origin):
- GB
