Intelligent LED Solutions 24V Blue LED Strip, 15000K Colour Temp
- RS Stock No.:
- 875-0141
- Mfr. Part No.:
- ILS-SL06-PABL-SD111.
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 875-0141
- Mfr. Part No.:
- ILS-SL06-PABL-SD111.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | Blue | |
| Voltage Rating | 24V | |
| Colour Temperature | 15000K | |
| Typical Luminous Flux | 402 lm | |
| Flexible/Rigid | Rigid | |
| Series | Stanley 1N | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours Blue | ||
Voltage Rating 24V | ||
Colour Temperature 15000K | ||
Typical Luminous Flux 402 lm | ||
Flexible/Rigid Rigid | ||
Series Stanley 1N | ||
- COO (Country of Origin):
- GB
