Intelligent LED Solutions 24V dc White LED Strip, 5000K Colour Temp
- RS Stock No.:
- 780-6050
- Mfr. Part No.:
- ILS-SJ06-WW95-SD101
- Brand:
- Intelligent LED Solutions
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 780-6050
- Mfr. Part No.:
- ILS-SJ06-WW95-SD101
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Voltage Rating | 24V dc | |
| Colour Temperature | 5000K | |
| Typical Luminous Flux | 570 lm | |
| Flexible/Rigid | Rigid | |
| Series | Stanley 3J | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Voltage Rating 24V dc | ||
Colour Temperature 5000K | ||
Typical Luminous Flux 570 lm | ||
Flexible/Rigid Rigid | ||
Series Stanley 3J | ||
- COO (Country of Origin):
- GB
