Intelligent LED Solutions White LED Strip, 2700K Colour Temp
- RS Stock No.:
- 780-6022
- Mfr. Part No.:
- ILR-SK04-HW95-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 780-6022
- Mfr. Part No.:
- ILR-SK04-HW95-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Colour Temperature | 2700K | |
| Typical Luminous Flux | 340 lm | |
| Series | Stanley 6J PowerCluster | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Colour Temperature 2700K | ||
Typical Luminous Flux 340 lm | ||
Series Stanley 6J PowerCluster | ||
- COO (Country of Origin):
- GB
