- RS Stock No.:
- 768-9427
- Mfr. Part No.:
- VLPC0601A2
- Brand:
- Vishay
Available to back order for despatch when stock is available
Added
Price Each
£35.18
(exc. VAT)
£42.22
(inc. VAT)
Units | Per unit |
1 - 4 | £35.18 |
5 - 9 | £34.80 |
10 - 24 | £33.25 |
25 + | £32.09 |
- RS Stock No.:
- 768-9427
- Mfr. Part No.:
- VLPC0601A2
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
VLPC0601A2/VLPC1201A2/VLPC1201A2J LED Power Modules
The VLPC0601A2, VLPC1201A2 and VLPC1201A2J from Vishay Semiconductors are high brightness LED power modules. These metal core PCBs feature 6 or 12 cool white LEDs.
Suitable applications for these LED strips include; automotive internal lighting, tunnel lighting, reading/table lamps and other general lighting applications.
Suitable applications for these LED strips include; automotive internal lighting, tunnel lighting, reading/table lamps and other general lighting applications.
Features of the VLPC0601A2/VLPC1201A2/VLPC1201A2J LED strips:
6 or 12 x white LEDs
High brightness
Metal core PCB
Shiny white surface
Colour binning
LM80 certified LEDs
6 or 12 x white LEDs
High brightness
Metal core PCB
Shiny white surface
Colour binning
LM80 certified LEDs
Vishay Semiconductors LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 5000 → 7000K |
Typical Luminous Flux | 1050 lm |
- RS Stock No.:
- 768-9427
- Mfr. Part No.:
- VLPC0601A2
- Brand:
- Vishay
Related links
- RS PRO 12V White LED Strip Light 1m Length
- RS PRO 24V White LED Strip Light 1m Length
- RS PRO 24V White LED Strip Light 5m Length
- PowerLED 12V White LED Strip Light 5m Length
- RS PRO 24V dc LED Strip Light, 5500 → 7000K Colour Temp
- RS PRO 12V White LED Strip Light 5m Length
- RS PRO 12V White LED Strip Light 10m Length
- JKL Components 3.3V dc White LED Strip Light 240mm Length