JKL Components 24V White LED Strip Light, 3050K Colour Temp, 4m Length
- RS Stock No.:
- 739-3615
- Mfr. Part No.:
- ZFS-84000-WW
- Brand:
- JKL Components
Image representative of range
Bulk discount available
Subtotal (1 reel of 480 units)*
£107.04
(exc. VAT)
£128.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 480 - 480 | £0.223 | £107.04 |
| 960 - 1920 | £0.211 | £101.28 |
| 2400 + | £0.201 | £96.48 |
*price indicative
- RS Stock No.:
- 739-3615
- Mfr. Part No.:
- ZFS-84000-WW
- Brand:
- JKL Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| LED Colours | White | |
| Strip Length | 4m | |
| Voltage Rating | 24V | |
| Number of LEDs per Metre | 120 | |
| Colour Temperature | 3050K | |
| Flexible/Rigid | Flexible | |
| Series | ZFS | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
LED Colours White | ||
Strip Length 4m | ||
Voltage Rating 24V | ||
Number of LEDs per Metre 120 | ||
Colour Temperature 3050K | ||
Flexible/Rigid Flexible | ||
Series ZFS | ||
