Marl White LED Strip, 2700K Colour Temp
- RS Stock No.:
- 733-6353
- Mfr. Part No.:
- CL-L233-MC13L2-C
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-6353
- Mfr. Part No.:
- CL-L233-MC13L2-C
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| LED Colours | White | |
| Colour Temperature | 2700K | |
| Typical Luminous Flux | 885 lm | |
| Series | Citizen CL-L233 | |
| Select all | ||
|---|---|---|
Brand Marl | ||
LED Colours White | ||
Colour Temperature 2700K | ||
Typical Luminous Flux 885 lm | ||
Series Citizen CL-L233 | ||
