Kingbright 11.6V Blue LED Strip Light, 1.89m Length
- RS Stock No.:
- 719-2377
- Mfr. Part No.:
- KASL-4805QB25SX15/7
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-2377
- Mfr. Part No.:
- KASL-4805QB25SX15/7
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Strip Length | 1.89m | |
| Strip Width | 5mm | |
| Voltage Rating | 11.6V | |
| Dominant Wavelength | 452 nm | |
| Flexible/Rigid | Rigid | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Strip Length 1.89m | ||
Strip Width 5mm | ||
Voltage Rating 11.6V | ||
Dominant Wavelength 452 nm | ||
Flexible/Rigid Rigid | ||
