- RS Stock No.:
- 192-7668
- Mfr. Part No.:
- ZFS-104000-NW
- Brand:
- JKL Components
Available to back order for despatch when stock is available
Added
Price 1 Reel of 1
£73.52
(exc. VAT)
£88.22
(inc. VAT)
Reel(s) | Per Reel |
1 + | £73.52 |
- RS Stock No.:
- 192-7668
- Mfr. Part No.:
- ZFS-104000-NW
- Brand:
- JKL Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ZFS-104000-NW LED runs off 24 VDC - 4 Meter Reel - Neutral White 4100K - High Bright Chips with 192 LEDs per reel. JKL's LED ribbons offer a flexible method for linear LED light. Excellent for signage, displays, closets, exhibits, walkways and more, linear LED ribbon is easy to install and connect to controllers and power supplies.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 4000mm |
Strip Width | 10mm |
Voltage Rating | 24V dc |
Colour Temperature | 4100K |
Power Per Metre | 46.08W |
LED Pitch | 20.83mm |
Series | ZFS |
Related links
- JKL Components 24V White LED Strip Light 486mm Length
- JKL Components 24V White LED Strip Light 5m Length
- JKL Components 24V White LED Strip Light 336mm Length
- JKL Components 24V White LED Strip Light 4m Length
- JKL Components 24V White LED Strip Light 636mm Length
- JKL Components 24V White LED Strip Light 1.2m Length
- JKL Components 24V White LED Strip Light 936mm Length
- JKL Components 24V dc White LED Strip Light 5m Length