JKL Components 12V dc White LED Strip Light, 10000K Colour Temp, 18mm Length

Stock information currently inaccessible
RS Stock No.:
178-3445
Mfr. Part No.:
ZM-189-CW
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

LED Colours

White

Strip Length

18mm

Strip Width

9mm

Voltage Rating

12V dc

Colour Temperature

10000K

IP Rating

IP67

LED Pitch

69mm

Series

ZM

RoHS Status: Not Applicable

COO (Country of Origin):
CN
VOLTAGE:12V DC
CURRENT:75mA PER MODULE
WATTAGE:0.9W PER MODULE
LED VIEWING ANGLE :160°
PACKAGE:20 PIECES PER STRAND
MOUNTING:ADHESIVE BACKING WITH SCREW MOUNT OPTION