Osram 23 → 25V White LED Strip, 2700K Colour Temp, 3m Length

Bulk discount available

Subtotal (1 unit)*

£91.35

(exc. VAT)

£109.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£91.35
5 - 9£84.32
10 +£78.30

*price indicative

RS Stock No.:
171-6199
Mfr. Part No.:
VFP2400S-G3-827-03
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

LED Colours

White

Strip Length

3m

Voltage Rating

23 → 25V

Number of LEDs per Metre

116

Colour Temperature

2700K

IP Rating

IP66

Typical Luminous Flux lm/m

2100lm/m

Flexible/Rigid

Flexible

LED Pitch

8.62mm

Wet or damp areas
General illumination
Hospitality
Display cabinet lighting
Signage
Architecture lighting
Wall integration
Suitable for outdoor use
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Multi-cuttable LED strip with SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 2300 lm/m
High colour consistency: 4 SDCM
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears