JKL Components 24V White LED Strip Light, 7500K Colour Temp, 910mm Length
- RS Stock No.:
- 168-3947
- Mfr. Part No.:
- ZLF-0910-W6-25-24
- Brand:
- JKL Components
Bulk discount available
Subtotal (1 box of 5 units)*
£185.51
(exc. VAT)
£222.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 20 | £37.102 | £185.51 |
| 25 - 45 | £34.876 | £174.38 |
| 50 + | £33.948 | £169.74 |
*price indicative
- RS Stock No.:
- 168-3947
- Mfr. Part No.:
- ZLF-0910-W6-25-24
- Brand:
- JKL Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| LED Colours | White | |
| Strip Length | 910mm | |
| Voltage Rating | 24V | |
| Colour Temperature | 7500K | |
| Flexible/Rigid | Rigid | |
| Series | ZLF | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
LED Colours White | ||
Strip Length 910mm | ||
Voltage Rating 24V | ||
Colour Temperature 7500K | ||
Flexible/Rigid Rigid | ||
Series ZLF | ||
