JKL Components 24V White LED Strip Light, 3500K Colour Temp, 610mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-3941
Mfr. Part No.:
ZLF-0610-W1-10-24
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

LED Colours

White

Strip Length

610mm

Voltage Rating

24V

Colour Temperature

3500K

Flexible/Rigid

Rigid

Series

ZLF