JKL Components 24V White LED Strip Light, 3050K Colour Temp, 936mm Length
- RS Stock No.:
- 168-3928
- Mfr. Part No.:
- ZAF-936-WW
- Brand:
- JKL Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3928
- Mfr. Part No.:
- ZAF-936-WW
- Brand:
- JKL Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| LED Colours | White | |
| Strip Length | 936mm | |
| Strip Width | 20.6mm | |
| Voltage Rating | 24V | |
| Number of LEDs per Metre | 48 | |
| Colour Temperature | 3050K | |
| Flexible/Rigid | Rigid | |
| Series | ZAF Alumiline | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
LED Colours White | ||
Strip Length 936mm | ||
Strip Width 20.6mm | ||
Voltage Rating 24V | ||
Number of LEDs per Metre 48 | ||
Colour Temperature 3050K | ||
Flexible/Rigid Rigid | ||
Series ZAF Alumiline | ||
