PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 10m Length
- RS Stock No.:
- 162-7215
- Mfr. Part No.:
- D0-TC-28-2-128-F12-20-FP
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7215
- Mfr. Part No.:
- D0-TC-28-2-128-F12-20-FP
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colours | White | |
| Strip Length | 10m | |
| Strip Width | 12mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 128 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| Series | Intelligent Temperature Controlled | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 10m | ||
Strip Width 12mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 128 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Series Intelligent Temperature Controlled | ||
Constant current design to ensure even colour distribution over longer lengths
Intelligent temperature control to prolong life of strip
High temperature limitation to ensure safety
Available in 20M lengths
128 LEDs per mtr
Multiple applications for commercial and residential environments
Intelligent temperature control to prolong life of strip
High temperature limitation to ensure safety
Available in 20M lengths
128 LEDs per mtr
Multiple applications for commercial and residential environments
