RS PRO 12V Yellow LED Strip Light, 1m Length
- RS Stock No.:
- 153-3629
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-3629
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colours | Yellow | |
| Strip Length | 1m | |
| Strip Width | 8mm | |
| Voltage Rating | 12V | |
| Number of LEDs per Metre | 60 | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| Series | LS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colours Yellow | ||
Strip Length 1m | ||
Strip Width 8mm | ||
Voltage Rating 12V | ||
Number of LEDs per Metre 60 | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Series LS | ||
