- RS Stock No.:
- 146-2885
- Mfr. Part No.:
- ZFS-4240-CW
- Brand:
- JKL Components
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 10)
£12.348
(exc. VAT)
£14.818
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 10 | £12.348 | £123.48 |
20 - 40 | £11.521 | £115.21 |
50 + | £10.805 | £108.05 |
*price indicative |
- RS Stock No.:
- 146-2885
- Mfr. Part No.:
- ZFS-4240-CW
- Brand:
- JKL Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Extremely thin and bright LED ribbon is excellently suited for models, special effects, costuming and more. Runs on 3 VDC so can be powered easily by batteries.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 240mm |
Voltage Rating | 3.3V dc |
Colour Temperature | 7000K |
Flexible/Rigid | Flexible |
LED Pitch | 8mm |
Series | ZFS |
Related links
- JKL Components 13.2V dc White LED Strip Light, 5600K Colour Temp
- JKL Components 24V dc White LED Strip Light 5000mm Length
- JKL Components 24V White LED Strip Light 5m Length
- JKL Components 12V White LED Strip Light 500mm Length
- JKL Components 12V White LED Strip Light, 7500K Colour Temp
- JKL Components 12V dc White LED Strip Light 5m Length
- JKL Components 12V White LED Strip Light 5m Length
- JKL Components 24V White LED Strip Light 4m Length