Sylvania Green, White, Red, Blue 90107 240V dc LED Strip Light, 5250 mm
- RS Stock No.:
- 622-277
- Mfr. Part No.:
- 90107
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 622-277
- Mfr. Part No.:
- 90107
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| LED Colour | Green, White, Red, Blue | |
| Product Type | LED Strip Light | |
| Minimum Supply Voltage | 220V | |
| Maximum Supply Voltage | 240V dc | |
| Series | SylStrip | |
| Width | 10mm | |
| Length | 5250mm | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
LED Colour Green, White, Red, Blue | ||
Product Type LED Strip Light | ||
Minimum Supply Voltage 220V | ||
Maximum Supply Voltage 240V dc | ||
Series SylStrip | ||
Width 10mm | ||
Length 5250mm | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED strip light offers easy DIY installation with customizable colors and dynamic effects to enhance home lighting and décor. It features pre-set scenes and the ability to sync RGB lights with music for an immersive experience. With over 16 million color combinations, it works seamlessly with the SylSmart Home App, Amazon Alexa, Google Assistant, Siri Shortcuts, and IR remote for convenient control.
IP20 protection rated
Dimmable
