Ledil C13557_BRIDGET-S-UNI, Bridget Series LED Reflector
- RS Stock No.:
- 892-2719
- Distrelec Article No.:
- 304-37-865
- Mfr. Part No.:
- C13557_BRIDGET-S-UNI
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 4 units)*
£10.68
(exc. VAT)
£12.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 36 | £2.67 | £10.68 |
| 40 - 108 | £2.223 | £8.89 |
| 112 + | £1.603 | £6.41 |
*price indicative
- RS Stock No.:
- 892-2719
- Distrelec Article No.:
- 304-37-865
- Mfr. Part No.:
- C13557_BRIDGET-S-UNI
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Bridget | |
| Product Type | LED Reflector | |
| Fixing Method | Glue | |
| For Use With | XP-L HI (Cree), CLU700 (Citisen), Mini Zenigata (GW5BM) (Sharp), CXM-9 (Luminus), BXRA ES Star (Bridgelux), CLL02x/CLU024 (Citisen), CXA/B 15xx (Cree), Soleriq P9 (Osram), Soleriq P6 (Osram) | |
| Style | Hexagonal | |
| Reflector Material | Aluminium Coated Polycarbonate | |
| Diameter | 22.6mm | |
| Height | 12.8mm | |
| Standards/Approvals | DIN ISO 2768-1, RoHS, DIN ISO 2768-2 | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Bridget | ||
Product Type LED Reflector | ||
Fixing Method Glue | ||
For Use With XP-L HI (Cree), CLU700 (Citisen), Mini Zenigata (GW5BM) (Sharp), CXM-9 (Luminus), BXRA ES Star (Bridgelux), CLL02x/CLU024 (Citisen), CXA/B 15xx (Cree), Soleriq P9 (Osram), Soleriq P6 (Osram) | ||
Style Hexagonal | ||
Reflector Material Aluminium Coated Polycarbonate | ||
Diameter 22.6mm | ||
Height 12.8mm | ||
Standards/Approvals DIN ISO 2768-1, RoHS, DIN ISO 2768-2 | ||
- COO (Country of Origin):
- CN
LEDiL BRIDGET / LILY / CINDY Series LED Reflectors
The BRIDGET, LILY and CINDY series from LEDiL, are a family of LED reflectors with a 22.6 mm diameter. They have a hexagonal shape with a round beam. This range of reflectors offer a variety of beam angles from spot to wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BRIDGET, LILY and CINDY reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BRIDGET, LILY and CINDY reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Related links
- Ledil C13555_BRIDGET-W-UNI, Bridget Series LED Reflector
- Ledil C13556_BRIDGET-M-UNI, Bridget Series LED Reflector 53 °
- Ledil CA10715_Boom-S, Boom Series LED Reflector
- Ledil CA10930_BOOM-M, Boom Series LED Reflector
- Ledil CA10929_BOOM-W, Boom Series LED Reflector
- Ledil C11980_LENA-W, Lena Series LED Reflector
- Ledil CA11476_TYRA2-M, Tyra Series LED Reflector
- Ledil C13101_LENA-X-WAS, Lena Series LED Reflector
