Ledil C12516_RITA-WAS, Rita Series LED Reflector
- RS Stock No.:
- 891-0627
- Mfr. Part No.:
- C12516_RITA-WAS
- Brand:
- Ledil
Subtotal (1 pack of 3 units)*
£7.14
(exc. VAT)
£8.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
3 + | £2.38 | £7.14 |
*price indicative
- RS Stock No.:
- 891-0627
- Mfr. Part No.:
- C12516_RITA-WAS
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Rita | |
Product Type | LED Reflector | |
For Use With | Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON H50-2, Lumileds LUXEON M, Lumileds LUXEON MZ, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NS9x383, OSRAM OSLON Square | |
Dimensions | 60.3 x 17.1mm | |
Diameter | 60.3mm | |
Height | 17.1mm | |
Beam Angle | Asymmetric | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Rita | ||
Product Type LED Reflector | ||
For Use With Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON A, Lumileds LUXEON H50-2, Lumileds LUXEON M, Lumileds LUXEON MZ, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NS9x383, OSRAM OSLON Square | ||
Dimensions 60.3 x 17.1mm | ||
Diameter 60.3mm | ||
Height 17.1mm | ||
Beam Angle Asymmetric | ||
- COO (Country of Origin):
- CN
LEDiL RITA Series LED Reflectors
The RITA series from LEDiL, are a family of LED reflectors with a unique shape and asymmetric beam pattern. Designed for wall washing applications the RITA reflectors are available in two option RITA-A and RITA-WAS. There is also the –RZ version which has been designed for colour mixing with RGBW LEDs.
Made using a hyper reflective PC, the RITA reflectors offer a soft light distribution with good efficiency.
RITA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using a hyper reflective PC, the RITA reflectors offer a soft light distribution with good efficiency.
RITA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Related links
- Ledil C13101_LENA-X-WAS, Lena Series LED Reflector
- Ledil C14346_ANGELETTE-WAS, Angelette Series LED Reflector
- Ledil C12948_LENA-WAS, Lena Series LED Reflector
- Ledil CA10715_Boom-S, Boom Series LED Reflector
- Ledil CA10929_BOOM-W, Boom Series LED Reflector
- Ledil CA10716_BOOM-S, Boom Series LED Reflector
- Ledil F15559_MIRELLA-G2-M, Mirella Series LED Reflector
- Ledil C12476_MIRELLA-50-S, Mirella Series LED Reflector