Ledil, Lena Series LED Reflector
- RS Stock No.:
- 889-2419
- Distrelec Article No.:
- 301-71-329
- Mfr. Part No.:
- C12948_LENA-WAS
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£5.91
(exc. VAT)
£7.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 54 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.91 |
| 5 - 9 | £5.61 |
| 10 - 24 | £5.35 |
| 25 - 49 | £4.97 |
| 50 + | £4.85 |
*price indicative
- RS Stock No.:
- 889-2419
- Distrelec Article No.:
- 301-71-329
- Mfr. Part No.:
- C12948_LENA-WAS
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Lena | |
| Fixing Method | Glue | |
| For Use With | Citisen CLL03x/CLU034, Citisen CLL04x/CLU044, Cree CXA30, Cree CXB30, OSRAM SOLERIQ P13 | |
| Style | Round | |
| Diameter | 111mm | |
| Height | 37mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Lena | ||
Fixing Method Glue | ||
For Use With Citisen CLL03x/CLU034, Citisen CLL04x/CLU044, Cree CXA30, Cree CXB30, OSRAM SOLERIQ P13 | ||
Style Round | ||
Diameter 111mm | ||
Height 37mm | ||
Standards/Approvals RoHS | ||
LEDiL LENA Series LED Reflectors
The LENA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENA LED reflectors are Ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
LEDiL Reflectors
Related links
- Ledil C12948_LENA-WAS, Lena Series LED Reflector
- Ledil, Lena Series LED Reflector
- Ledil, Lena Series LED Reflector 11 °
- Ledil, Lena Series LED Reflector 16 °
- Ledil, Lena Series LED Reflector 24 °
- Ledil C13101_LENA-X-WAS, Lena Series LED Reflector
- Ledil C11980_LENA-W, Lena Series LED Reflector
- Ledil C11979_LENA-S, Lena Series LED Reflector 16 °
