Ledil F13659_ANGELINA-S-B, Angelina Series LED Reflector
- RS Stock No.:
- 889-2315
- Mfr. Part No.:
- F13659_ANGELINA-S-B
- Brand:
- Ledil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-2315
- Mfr. Part No.:
- F13659_ANGELINA-S-B
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Angelina | |
| For Use With | Series of LEDs | |
| Dimensions | 82 (Dia.) x 31mm | |
| Diameter | 82mm | |
| Height | 31mm | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Angelina | ||
For Use With Series of LEDs | ||
Dimensions 82 (Dia.) x 31mm | ||
Diameter 82mm | ||
Height 31mm | ||
