Ledil F13661_ANGELINA-W-B, Angelina Series LED Reflector
- RS Stock No.:
- 889-2311
- Mfr. Part No.:
- F13661_ANGELINA-W-B
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£8.74
(exc. VAT)
£10.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £8.74 |
| 5 - 9 | £8.30 |
| 10 + | £7.91 |
*price indicative
- RS Stock No.:
- 889-2311
- Mfr. Part No.:
- F13661_ANGELINA-W-B
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Angelina | |
| For Use With | Series of LEDs | |
| Dimensions | 82 (Dia.) x 31mm | |
| Diameter | 82mm | |
| Height | 31mm | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Angelina | ||
For Use With Series of LEDs | ||
Dimensions 82 (Dia.) x 31mm | ||
Diameter 82mm | ||
Height 31mm | ||
- COO (Country of Origin):
- FI
