Ledil F13838_ANGELINA-XW, ANGELINA Series LED Reflector 92 °
- RS Stock No.:
- 889-2254
- Distrelec Article No.:
- 301-71-398
- Mfr. Part No.:
- F13838_ANGELINA-XW
- Brand:
- Ledil
Subtotal (1 unit)*
£5.09
(exc. VAT)
£6.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.09 |
*price indicative
- RS Stock No.:
- 889-2254
- Distrelec Article No.:
- 301-71-398
- Mfr. Part No.:
- F13838_ANGELINA-XW
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | ANGELINA | |
| Product Type | LED Reflector | |
| Fixing Method | Socket | |
| For Use With | Series of LEDs | |
| Style | Round | |
| Reflector Material | Aluminium Coated Polycarbonate | |
| Diameter | 82mm | |
| Height | 31mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 92° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series ANGELINA | ||
Product Type LED Reflector | ||
Fixing Method Socket | ||
For Use With Series of LEDs | ||
Style Round | ||
Reflector Material Aluminium Coated Polycarbonate | ||
Diameter 82mm | ||
Height 31mm | ||
Standards/Approvals RoHS | ||
Beam Angle 92° | ||
LEDiL ANGELA / ANGELINA Series LED Reflectors
The ANGELA and ANGELINA series from LEDiL are two families of high performance reflectors. They are designed to work with a vast ecosystem of COB LEDs and clamps making them a versatile reflector with endless possibilities.
Made using aluminium coated PC, the ANGELA and ANGELINA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
ANGELA and ANGELINA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Reflectors
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
Related links
- Ledil F13839_ANGELINA-XW-B, ANGELINA Series LED Reflector 93 °
- Ledil F13401_ANGELINA-M, ANGELINA Series LED Reflector 30 °
- Ledil F13325_ANGELINA-S, ANGELINA Series LED Reflector 21 °
- Ledil F13402_ANGELINA-W, ANGELINA Series LED Reflector 48 °
- Ledil, Lenina Series LED Reflector 72 °
- Ledil C13806_MIRELLA-XW-PF, Mirella Series LED Reflector
- Ledil C12958_LENINA-XW, Lenina Series LED Reflector 72 °
- Ledil F13840_ANGELA-XW, Angela Series LED Reflector 72 °
