Ledil F13702_BARBARA-WW-PF, Barbara Series LED Reflector 66 °
- RS Stock No.:
- 889-2223
- Mfr. Part No.:
- F13702_BARBARA-WW-PF
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£5.55
(exc. VAT)
£6.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.55 |
| 5 + | £5.10 |
*price indicative
- RS Stock No.:
- 889-2223
- Mfr. Part No.:
- F13702_BARBARA-WW-PF
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Barbara | |
| Product Type | LED Reflector | |
| Fixing Method | Socket | |
| For Use With | VERO10 Series of LEDs | |
| Diameter | 70mm | |
| Reflector Material | Polycarbonate | |
| Height | 41.7mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 66° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Barbara | ||
Product Type LED Reflector | ||
Fixing Method Socket | ||
For Use With VERO10 Series of LEDs | ||
Diameter 70mm | ||
Reflector Material Polycarbonate | ||
Height 41.7mm | ||
Standards/Approvals RoHS | ||
Beam Angle 66° | ||
LEDiL BARBARA Series LED Reflectors
The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter. They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiLs MIRELLA family of reflectors and lenses.
Designed for use with domed and COB LEDs, BARBARA reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BARBARA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BARBARA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
LEDiL Reflectors
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
Related links
- Ledil F13700_BARBARA-S-PF, Barbara Series LED Reflector 13 °
- Ledil F16365_BARBARA-G2-W, Barbara Series LED Reflector 40 °
- Ledil F16364_BARBARA-G2-M, Barbara Series LED Reflector 25 °
- Ledil F16363_BARBARA-G2-S, Barbara Series LED Reflector 12 °
- Ledil, ANGELETTE-WW Series LED Reflector 60 °
- Ledil, ALISE-70 Series LED Reflector 60 °
- Ledil, ALISE-110 Series LED Reflector 60 °
- Ledil C16906_ALISE-70-WW, ALISE-70 Series LED Reflector 60 °
