Ledil F13700_BARBARA-S-PF, Barbara Series LED Reflector 13 °

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
889-2220
Distrelec Article No.:
301-71-396
Mfr. Part No.:
F13700_BARBARA-S-PF
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Barbara

Product Type

LED Reflector

Fixing Method

Pin

For Use With

VERO10 Series of LEDs

Style

Round

Reflector Material

Aluminium Coated Polycarbonate

Diameter

70mm

Height

41.7mm

Standards/Approvals

DIN ISO 2768-2, DIN ISO 2768-1

Beam Angle

13°

LEDiL BARBARA Series LED Reflectors


The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter. They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiL’s MIRELLA family of reflectors and lenses.

Designed for use with domed and COB LEDs, BARBARA reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.

Made using aluminium coated PC, the BARBARA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.

BARBARA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs

LEDiL Reflectors


Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Related links