Ledil CA14434_MINNIE-LT-M, Minnie Series LED Reflector 21 °

Subtotal (1 pack of 3 units)*

£5.661

(exc. VAT)

£6.792

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +£1.887£5.66

*price indicative

RS Stock No.:
889-1964
Mfr. Part No.:
CA14434_MINNIE-LT-M
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Minnie

Product Type

LED Reflector

Fixing Method

Tape

For Use With

Lumileds LUXEON M, OSRAM DURIS S10, Cree MK-R, Cree XHP50

Diameter

35mm

Reflector Material

Polycarbonate

Height

15.6mm

Standards/Approvals

RoHS

Beam Angle

21°

LEDiL MINNIE Series LED Reflectors


The MINNIE series from LEDil, are a family of round LED reflectors. There are two types of reflectors within the MINNIE family, one with a PC holder and one without. They also offer a range of beam angles from medium to extra wide.

Made using a durable PC resin with an aluminium coating and protective lacquer, the MINNIE reflectors provide over 90% optical efficiency. MINNIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs

Reflector diameter: 35mm (with holder) or 32.4mm (without holder)

Reflector fastening: Adhesive tape (with holder) or glue (without holder)

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors


Related links