Ledil CA14433_MINNIE-LT-W, Minnie Series LED Reflector 30 °

Bulk discount available

Subtotal (1 pack of 3 units)*

£8.811

(exc. VAT)

£10.572

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
3 - 12£2.937£8.81
15 - 27£2.44£7.32
30 - 72£2.327£6.98
75 - 147£2.203£6.61
150 +£1.873£5.62

*price indicative

RS Stock No.:
889-1961
Mfr. Part No.:
CA14433_MINNIE-LT-W
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Minnie

Product Type

LED Reflector

Fixing Method

Tape

For Use With

Cree XHP50, Cree MK-R, Lumileds LUXEON M, OSRAM DURIS S10

Style

Round

Diameter

35mm

Reflector Material

Aluminium Coated Polycarbonate

Height

15.6mm

Standards/Approvals

RoHS, DIN ISO 2768-2, DIN ISO 2768-1

Beam Angle

30°

COO (Country of Origin):
CN

LEDiL MINNIE Series LED Reflectors


The MINNIE series from LEDil, are a family of round LED reflectors. There are two types of reflectors within the MINNIE family, one with a PC holder and one without. They also offer a range of beam angles from medium to extra wide.

Made using a durable PC resin with an aluminium coating and protective lacquer, the MINNIE reflectors provide over 90% optical efficiency. MINNIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs

Reflector diameter: 35mm (with holder) or 32.4mm (without holder)

Reflector fastening: Adhesive tape (with holder) or glue (without holder)

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors


Related links