Ledil C11395_Tyra-M, Tyra Series LED Reflector
- RS Stock No.:
- 724-0757
- Mfr. Part No.:
- C11395_Tyra-M
- Brand:
- Ledil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-0757
- Mfr. Part No.:
- C11395_Tyra-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Tyra | |
| For Use With | Cree MP-L Series LEDs | |
| Dimensions | 40 (Dia.) x 23.1mm | |
| Diameter | 40mm | |
| Height | 23.1mm | |
| Beam Angle | 32° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Tyra | ||
For Use With Cree MP-L Series LEDs | ||
Dimensions 40 (Dia.) x 23.1mm | ||
Diameter 40mm | ||
Height 23.1mm | ||
Beam Angle 32° | ||
