Ledil, ELLA Series LED Reflector 15 °
- RS Stock No.:
- 210-8319
- Distrelec Article No.:
- 304-39-477
- Mfr. Part No.:
- C17246_ELLA-30-S
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.70
(exc. VAT)
£6.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.85 | £5.70 |
| 10 - 18 | £2.37 | £4.74 |
| 20 - 48 | £2.315 | £4.63 |
| 50 + | £2.275 | £4.55 |
*price indicative
- RS Stock No.:
- 210-8319
- Distrelec Article No.:
- 304-39-477
- Mfr. Part No.:
- C17246_ELLA-30-S
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | ELLA | |
| Fixing Method | Tape | |
| For Use With | DURIS S8, LUXEON 5050 Square LES, NFMW48xA, XHP35.2, XHP35 HD, XP-L2 | |
| Diameter | 29.6mm | |
| Reflector Material | HTPC | |
| Height | 17.2mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series ELLA | ||
Fixing Method Tape | ||
For Use With DURIS S8, LUXEON 5050 Square LES, NFMW48xA, XHP35.2, XHP35 HD, XP-L2 | ||
Diameter 29.6mm | ||
Reflector Material HTPC | ||
Height 17.2mm | ||
Standards/Approvals RoHS | ||
Beam Angle 15° | ||
The Ledil ELLA series reflector is made of HTPC material and has HMDS coating. It has a ∼15° wide beam angle.
Colour is Metal
Dimensions is Ø29.6mm
Height is 17.2mm
Related links
- Ledil C17246_ELLA-30-S, ELLA Series LED Reflector 15 °
- Ledil, ELLA Series LED Reflector 28 °
- Ledil, ALISE-70 Series LED Reflector 15 °
- Ledil, ALISE-110 Series LED Reflector 15 °
- Ledil, ALISE-50 Series LED Reflector 15 °
- Ledil, VIOLETTA-S Series LED Reflector 15 ° Spot Beam
- Ledil CA17281_ELLA-30-M, ELLA Series LED Reflector 28 °
- Ledil C17247_ELLA-30-M, ELLA Series LED Reflector 28 °
