Ledil C16901_ALISE-110-W, ALISE-70 Series LED Reflector 36 °
- RS Stock No.:
- 201-7680
- Mfr. Part No.:
- C16901_ALISE-110-W
- Brand:
- Ledil
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-7680
- Mfr. Part No.:
- C16901_ALISE-110-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | ALISE-70 | |
| Product Type | LED Reflector | |
| Fixing Method | Socket | |
| For Use With | Bridgelux, Citizen, COB LED, Lumileds, Samsung | |
| Reflector Material | Aluminium | |
| Diameter | 110mm | |
| Height | 65mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 36° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series ALISE-70 | ||
Product Type LED Reflector | ||
Fixing Method Socket | ||
For Use With Bridgelux, Citizen, COB LED, Lumileds, Samsung | ||
Reflector Material Aluminium | ||
Diameter 110mm | ||
Height 65mm | ||
Standards/Approvals RoHS | ||
Beam Angle 36° | ||
- COO (Country of Origin):
- CN
The Ledil LED reflector having 36° wide beam angle. It is made up of aluminium.
It has anodized coating
Available in metal colour
It is RoHS compliant
Related links
- Ledil, ALISE-70 Series LED Reflector 36 °
- Ledil C16909_ALISE-50-W, ALISE-70 Series LED Reflector 36 °
- Ledil C16905_ALISE-70-W, ALISE-50 Series LED Reflector 36 °
- Ledil, ALISE-70 Series LED Reflector 24 °
- Ledil C16900_ALISE-110-M, ALISE-70 Series LED Reflector 24 °
- Ledil, ALISE-70 Series LED Reflector 60 °
- Ledil C16906_ALISE-70-WW, ALISE-70 Series LED Reflector 60 °
- Ledil C16903_ALISE-70-S, ALISE-70 Series LED Reflector 15 °
