Ledil F15559_MIRELLA-G2-M, Mirella Series LED Reflector 25 °

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.11

(exc. VAT)

£7.332

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£3.055£6.11
10 - 18£2.54£5.08
20 - 48£2.415£4.83
50 - 98£2.13£4.26
100 +£2.025£4.05

*price indicative

RS Stock No.:
174-1306
Mfr. Part No.:
F15559_MIRELLA-G2-M
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Mirella

Product Type

LED Reflector

Fixing Method

Socket

For Use With

Vesta TW 9 mm (12W)

Style

Round

Diameter

49.9mm

Reflector Material

Polycarbonate

Height

24.8mm

Standards/Approvals

RoHS

Beam Angle

25°

Product series especially designed & optimized for Vesta TW 9mm (12W) series of LEDs.

Special care taken to make light distribution as uniform as possible.

Related links