Ledil F16364_BARBARA-G2-M, Barbara Series LED Reflector 25 °
- RS Stock No.:
- 174-1262
- Mfr. Part No.:
- F16364_BARBARA-G2-M
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£4.30
(exc. VAT)
£5.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.30 |
| 5 - 9 | £3.93 |
| 10 - 24 | £3.61 |
| 25 - 49 | £3.35 |
| 50 + | £3.19 |
*price indicative
- RS Stock No.:
- 174-1262
- Mfr. Part No.:
- F16364_BARBARA-G2-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Barbara | |
| Product Type | LED Reflector | |
| Fixing Method | Socket | |
| For Use With | COBs with LES Size 14.5 mm | |
| Reflector Material | Polycarbonate | |
| Diameter | 70mm | |
| Height | 42mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 25° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Barbara | ||
Product Type LED Reflector | ||
Fixing Method Socket | ||
For Use With COBs with LES Size 14.5 mm | ||
Reflector Material Polycarbonate | ||
Diameter 70mm | ||
Height 42mm | ||
Standards/Approvals RoHS | ||
Beam Angle 25° | ||
- COO (Country of Origin):
- FI
Long, female end cap compatible with LINNEA-ZT25-B
Related links
- Ledil F15559_MIRELLA-G2-M, Mirella Series LED Reflector 25 °
- Ledil F16365_BARBARA-G2-W, Barbara Series LED Reflector 40 °
- Ledil F16363_BARBARA-G2-S, Barbara Series LED Reflector 12 °
- Ledil F13700_BARBARA-S-PF, Barbara Series LED Reflector 13 °
- Ledil F13702_BARBARA-WW-PF, Barbara Series LED Reflector 66 °
- Ledil C13085_MIRELLA-50-S-PF, Mirella Series LED Reflector 25 °
- Ledil F14740_BROOKE-G2-W, Brooke Series LED Reflector 49.5 °
- Ledil F16002_MIRELLA-G2-WW, Mirella Series LED Reflector 46 °
