Ledil F16363_BARBARA-G2-S, Barbara Series LED Reflector 12 °

Bulk discount available

Subtotal (1 unit)*

£4.30

(exc. VAT)

£5.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£4.30
5 - 9£3.92
10 - 24£3.61
25 - 49£3.33
50 +£3.09

*price indicative

RS Stock No.:
174-1261
Mfr. Part No.:
F16363_BARBARA-G2-S
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Reflector

Series

Barbara

Fixing Method

Socket

For Use With

Both five-side and top emitting CSP LEDs, TINA-BW lenses for up to 3535 size high-power LED packages, Up to 3535 size high- and mid-power LEDs, Optimized for flat high-power 5050 size LED packages, A wide range of different size LEDs up to 7070 size packages, Optimized for 5050 and compatible with 7070 size RGB LEDs, Optimised for up to 24 mm wide mid-power PCBs, COBs with LES size up to 14.5 mm, compatible with up to 7070 size LED packages, Optimized for 2835 and compatible with up to 5630 size mid-power LED packages, High-Bay beams also work with CSP LEDs, Optimized for 23 mm and compatible with up to 30 mm LES size COBs, Optimized for 5050 size flat SMD LED packages, COBs with LES sizes up to 14.5 mm, Optimised for single chip 3535 LED packages, All Zhaga 3R PCBs including 2ft PCBs, Optimised for up to 20 mm wide mid-power PCBs

Style

Round

Reflector Material

Polycarbonate

Diameter

70mm

Height

42mm

Standards/Approvals

RoHS

Beam Angle

12°

Long, female end cap compatible with LINNEA-ZT25-B

Related links