Ledil C12958_LENINA-XW, Lenina Series LED Reflector 72 °
- RS Stock No.:
- 170-9695
- Mfr. Part No.:
- C12958_LENINA-XW
- Brand:
- Ledil
Subtotal (1 box of 60 units)*
£274.20
(exc. VAT)
£328.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | £4.57 | £274.20 |
*price indicative
- RS Stock No.:
- 170-9695
- Mfr. Part No.:
- C12958_LENINA-XW
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Lenina | |
| Fixing Method | Socket | |
| For Use With | OSRAM SOLERIQ P13, Citisen CLL04x/CLU044, Cree CXA30, Cree CXB30 | |
| Style | Round | |
| Diameter | 74mm | |
| Reflector Material | Aluminium Coated Polycarbonate | |
| Height | 40mm | |
| Standards/Approvals | DIN ISO 2768-1, DIN ISO 2768-2 | |
| Beam Angle | 72° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Lenina | ||
Fixing Method Socket | ||
For Use With OSRAM SOLERIQ P13, Citisen CLL04x/CLU044, Cree CXA30, Cree CXB30 | ||
Style Round | ||
Diameter 74mm | ||
Reflector Material Aluminium Coated Polycarbonate | ||
Height 40mm | ||
Standards/Approvals DIN ISO 2768-1, DIN ISO 2768-2 | ||
Beam Angle 72° | ||
LEDiL LENINA Series LED Reflectors
The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENINA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.
LEDiL Reflectors
Related links
- Ledil, Lenina Series LED Reflector 72 °
- Ledil F13840_ANGELA-XW, Angela Series LED Reflector 72 °
- Ledil, Lenina Series LED Reflector 28 °
- Ledil, Lenina Series LED Reflector 46 °
- Ledil C12598_LENINA-M, Lenina Series LED Reflector 28 °
- Ledil C12599_LENINA-W, Lenina Series LED Reflector 46 °
- Ledil C12606_LENINA-DL, Lenina Series LED Lens Round Beam
- Ledil C12606_LENINA-DL Round Beam
