Ledil C11553_BARBARA-W, Barbara Series LED Reflector 37 °
- RS Stock No.:
- 168-7347
- Mfr. Part No.:
- C11553_BARBARA-W
- Brand:
- Ledil
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7347
- Mfr. Part No.:
- C11553_BARBARA-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Barbara | |
| Fixing Method | Glue | |
| For Use With | Bridgelux BXRA-C/N/W-0800/1200/2000 Series of LEDs | |
| Diameter | 70mm | |
| Reflector Material | Aluminium Coated Polycarbonate with Protective Laquer | |
| Height | 44.7mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 37° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Barbara | ||
Fixing Method Glue | ||
For Use With Bridgelux BXRA-C/N/W-0800/1200/2000 Series of LEDs | ||
Diameter 70mm | ||
Reflector Material Aluminium Coated Polycarbonate with Protective Laquer | ||
Height 44.7mm | ||
Standards/Approvals RoHS | ||
Beam Angle 37° | ||
LEDiL BARBARA Series LED Reflectors
The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter. They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiLs MIRELLA family of reflectors and lenses.
Designed for use with domed and COB LEDs, BARBARA reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BARBARA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
BARBARA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
LEDiL Reflectors
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
