Ledil C12095_MINNIE-M, Minnie Series LED Reflector 26 °
- RS Stock No.:
- 168-6923
- Mfr. Part No.:
- C12095_MINNIE-M
- Brand:
- Ledil
Subtotal (1 tray of 60 units)*
£122.70
(exc. VAT)
£147.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | £2.045 | £122.70 |
*price indicative
- RS Stock No.:
- 168-6923
- Mfr. Part No.:
- C12095_MINNIE-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Minnie | |
| Product Type | LED Reflector | |
| Fixing Method | Glue | |
| For Use With | Cree MT-G, Lumileds LUXEON M, Nichia NSMx286M | |
| Style | Round | |
| Reflector Material | Polycarbonate | |
| Diameter | 32.4mm | |
| Height | 14.75mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 26° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Minnie | ||
Product Type LED Reflector | ||
Fixing Method Glue | ||
For Use With Cree MT-G, Lumileds LUXEON M, Nichia NSMx286M | ||
Style Round | ||
Reflector Material Polycarbonate | ||
Diameter 32.4mm | ||
Height 14.75mm | ||
Standards/Approvals RoHS | ||
Beam Angle 26° | ||
LEDiL MINNIE Series LED Reflectors
The MINNIE series from LEDil, are a family of round LED reflectors. There are two types of reflectors within the MINNIE family, one with a PC holder and one without. They also offer a range of beam angles from medium to extra wide.
Made using a durable PC resin with an aluminium coating and protective lacquer, the MINNIE reflectors provide over 90% optical efficiency. MINNIE lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs
Reflector diameter: 35mm (with holder) or 32.4mm (without holder)
Reflector fastening: Adhesive tape (with holder) or glue (without holder)
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Related links
- Ledil, Minnie Series LED Reflector 26 °
- Ledil CA14434_MINNIE-LT-M, Minnie Series LED Reflector 21 °
- Ledil, Minnie Series LED Reflector 36 °
- Ledil C12097_MINNIE-WWW, Minnie Series LED Reflector
- Ledil C11862_MINNIE-W, Minnie Series LED Reflector 36 °
- Ledil CA14433_MINNIE-LT-W, Minnie Series LED Reflector 30 °
- Ledil, Boom Series LED Reflector
- Ledil F16364_BARBARA-G2-M, Barbara Series LED Reflector 25 °
