Ledil C12083_BROOKE-SCR-M, Brooke Series LED Reflector 42 °
- RS Stock No.:
- 168-6922
- Mfr. Part No.:
- C12083_BROOKE-SCR-M
- Brand:
- Ledil
Subtotal (1 tray of 32 units)*
£110.528
(exc. VAT)
£132.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 32 + | £3.454 | £110.53 |
*price indicative
- RS Stock No.:
- 168-6922
- Mfr. Part No.:
- C12083_BROOKE-SCR-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Reflector | |
| Series | Brooke | |
| For Use With | BXRA ES Star | |
| Style | Round | |
| Diameter | 45mm | |
| Reflector Material | Aluminium Coated Polycarbonate | |
| Height | 20.2mm | |
| Standards/Approvals | RoHS | |
| Beam Angle | 42° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Reflector | ||
Series Brooke | ||
For Use With BXRA ES Star | ||
Style Round | ||
Diameter 45mm | ||
Reflector Material Aluminium Coated Polycarbonate | ||
Height 20.2mm | ||
Standards/Approvals RoHS | ||
Beam Angle 42° | ||
LEDiL BROOKE Series LED Reflectors
The BROOKE series from LEDiL, are a family of LED reflectors with a 45 mm diameter. BROOKE reflectors are round in shape and offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output. Made using aluminium coated PC, the BROOKE reflectors can operate to high temperatures.
BROOKE reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Reflectors
Note
The viewing angle produced (the full angle measured at the half Peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
Related links
- Ledil 42 °
- Ledil CN12352_BROOKE-SCR-M, Brooke Series LED Reflector
- Ledil CN14238_WINNIE-W 42 �
- Ledil 42 �
- Ledil CA13473_STRADA-B2 116 + 42 ° Rectangular Beam
- Ledil C14250_SANDRA-12-O 42 + 19 ° Round Beam
- Ledil C13460_VANESSA-O 42 + 19 ° Rectangular Beam
- Ledil CA14602_VERONICA-SQ-MINI-O, Veronica Series 1-Way LED Lens 42+14 ° Square Beam
