LEDVANCE 36 W Squared LED Panel Light, Warm White, L 600 mm W 600 mm
- RS Stock No.:
- 223-4992
- Mfr. Part No.:
- 4058075440319
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£69.54
(exc. VAT)
£83.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £69.54 |
*price indicative
- RS Stock No.:
- 223-4992
- Mfr. Part No.:
- 4058075440319
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Length | 600 mm | |
| Luminosity | 4320 lm | |
| Width | 600 mm | |
| Lamp Shape | Squared | |
| Colour Tone | Warm White | |
| Colour Temperature | 3000K | |
| Wattage | 36 W | |
| Voltage Rating | 220 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Length 600 mm | ||
Luminosity 4320 lm | ||
Width 600 mm | ||
Lamp Shape Squared | ||
Colour Tone Warm White | ||
Colour Temperature 3000K | ||
Wattage 36 W | ||
Voltage Rating 220 → 240 V ac | ||
- COO (Country of Origin):
- CN
The Ledvance PL PFM square recessed panel luminaires is suitable for recessed ceiling systems with grid size of 600mm x 600mm. It has the colour temperature of 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere. It has a polystyrene white diffuser surface material with extruded aluminium frame. It has low flicker light thanks to special electronic control gear and it extended services such as energy monitoring and remote maintenance possible with DALI versions. It used tool-free electrical connection due to push button connector with external driver for extended flexibility and easy installation.
Beam angle 120 °
High luminous efficacy up to 120 lm/W
Type of protection IP40
Ambient temperature range -10 to +50 °C
High luminous efficacy up to 120 lm/W
Type of protection IP40
Ambient temperature range -10 to +50 °C
