Philips Lighting 34 W LED Panel Light, Neutral White, L 595 mm W 595 mm
- RS Stock No.:
- 205-0124
- Mfr. Part No.:
- 911401899680
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 205-0124
- Mfr. Part No.:
- 911401899680
- Brand:
- Philips Lighting
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
| Brand | Philips Lighting | |
| Lamp Type | LED | |
| Length | 595 mm | |
| Width | 595 mm | |
| Luminosity | 3400 lm | |
| Depth | 35 mm | |
| Colour Tone | Neutral White | |
| Colour Temperature | 4000K | |
| Wattage | 34 W | |
| Voltage Rating | 220 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Type LED | ||
Length 595 mm | ||
Width 595 mm | ||
Luminosity 3400 lm | ||
Depth 35 mm | ||
Colour Tone Neutral White | ||
Colour Temperature 4000K | ||
Wattage 34 W | ||
Voltage Rating 220 → 240 V ac | ||
- COO (Country of Origin):
- CN
The Philips Lighting's 840 natural white LED panel is reliable, energy-efficient and affordable. It used steel in hosing material. It used very wide beam angle 120° and it operate 0.9min of power factor. Its colour temperature is 4000k and has 3400lm of luminous flux. It has 2 pole.
Ambient temperature range is +10 °C to +35 °C
Ingress protection code is IP20
Ingress protection code is IP20