LEDVANCE 36 W Squared LED Panel Light, Daylight, L 600 mm W 600 mm
- RS Stock No.:
- 201-9713
- Mfr. Part No.:
- 4058075392403
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-9713
- Mfr. Part No.:
- 4058075392403
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Length | 600 mm | |
| Width | 600 mm | |
| Luminosity | 3600 lm | |
| Depth | 35 mm | |
| Lamp Shape | Squared | |
| Colour Tone | Daylight | |
| Colour Temperature | 6500K | |
| Wattage | 36 W | |
| Voltage Rating | 220 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Length 600 mm | ||
Width 600 mm | ||
Luminosity 3600 lm | ||
Depth 35 mm | ||
Lamp Shape Squared | ||
Colour Tone Daylight | ||
Colour Temperature 6500K | ||
Wattage 36 W | ||
Voltage Rating 220 → 240 V ac | ||
- COO (Country of Origin):
- CN
The LEDVANCE square recessed panel luminaire is suitable for recessed ceiling systems with grid size of 600mm x 600mm. It has the colour temperature of 6500K of cool daylight colour tone, which will ensure your environment is a pleasant atmosphere.
Direct replacement for luminaires with fluorescent lamps
Low flicker light thanks to special electronic control gear
Energy savings thanks to system efficacy of up to 100lm/W
External driver for extended flexibility and easy installation
Low flicker light thanks to special electronic control gear
Energy savings thanks to system efficacy of up to 100lm/W
External driver for extended flexibility and easy installation
