LEDVANCE LED Panel Light, 3000k, L 600 mm W 600 mm
- RS Stock No.:
- 194-5829
- Mfr. Part No.:
- 4058075225152
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 194-5829
- Mfr. Part No.:
- 4058075225152
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Colour Temperature | 3000 k | |
| Length | 600 mm | |
| Width | 600 mm | |
| Depth | 9 mm | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Colour Temperature 3000 k | ||
Length 600 mm | ||
Width 600 mm | ||
Depth 9 mm | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CN
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 110 lm/W
Lifetime (L80/B10): up to 60,000 h (at 25 °C)
Connector box with push wire terminal for tool-free connection
Aluminum housing, polystyrene diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
