Sylvania 35 W Flat LED Panel Light, Neutral White, L 595 mm W 595 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-6777
Mfr. Part No.:
47215
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Length

595 mm

Width

595 mm

Depth

9.5 mm

Lamp Shape

Flat

Colour Tone

Neutral White

Colour Temperature

4000K

Wattage

35 W

Voltage Rating

240 V ac

IP Rating

IP20, IP40

Standards Met

CE

COO (Country of Origin):
CN
Edge lit LED flat panel. Low Flicker, 35 W, Neutral White, 4000 K, 4300 lumens, high efficacy, 123 lm/W, 50000 hours lifetime (L70), PMMA opal diffuser, aluminium frame, steel body, electronic non dimmable driver. (HxWxD) 9.5 x 595 x 595 mm