LEDVANCE 36 W Ceiling Light, Warm White, L 595 mm W 595 mm
- RS Stock No.:
- 179-8528
- Mfr. Part No.:
- 4058075149489
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 179-8528
- Mfr. Part No.:
- 4058075149489
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 12.6 mm | |
| Colour Tone | Warm White | |
| Colour Temperature | 3000K | |
| Wattage | 36 W | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IK04, IP54 | |
| Standards Met | CB, CE, EAC, TUV SUD | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 12.6 mm | ||
Colour Tone Warm White | ||
Colour Temperature 3000K | ||
Wattage 36 W | ||
Voltage Rating 220 → 240 V | ||
IP Rating IK04, IP54 | ||
Standards Met CB, CE, EAC, TUV SUD | ||
- COO (Country of Origin):
- CN
PANEL 600 | LED Square recessed panel luminaires, 600 x 600 mm, 36W, 3000K
Ledvance LED Panel Luminaires are the ideal indoor lighting option for those looking for an energy saving, low maintenance and wide illumination coverage lighting solution. The Ledvance LED Panel Luminaires offer versatile mounting options and are minimalist approach that takes less space making them perfect for compact spaces too.
These lights provide great value for money with a contemporary modern look, perfect for indoor public environments and a direct replacement for luminaires with fluorescent lamps. Ideal Hospitals, Labs, Schools, workspaces and many more spaces.
This LED panel luminaire is the ideal upgrade of existing fluorescent installations and provides a long life, low maintenance solution with greater energy savings of up to 50% with an average life up to 60,000 hours. Suitable for recessed ceiling systems with grid size of 600 x 60mm.
Achieving a luminous flux of 4320 lm and a high luminous efficiency of up to 120 lm per watt. The colour temperature of 3000K of warm white light colour tone, this LED recessed panel light will ensure your environment is a pleasant atmosphere.
These lights provide great value for money with a contemporary modern look, perfect for indoor public environments and a direct replacement for luminaires with fluorescent lamps. Ideal Hospitals, Labs, Schools, workspaces and many more spaces.
This LED panel luminaire is the ideal upgrade of existing fluorescent installations and provides a long life, low maintenance solution with greater energy savings of up to 50% with an average life up to 60,000 hours. Suitable for recessed ceiling systems with grid size of 600 x 60mm.
Achieving a luminous flux of 4320 lm and a high luminous efficiency of up to 120 lm per watt. The colour temperature of 3000K of warm white light colour tone, this LED recessed panel light will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Suitable for use in dusty and damp locations thanks to high IP rating
• High lumen output reduces the total number of panels per installation
• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
• Low flicker light thanks to special electronic control gear
• 5 years guarantee
• High lumen output reduces the total number of panels per installation
• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
• Low flicker light thanks to special electronic control gear
• 5 years guarantee
Additional features and benefits
• Type of protection: IP54
• Luminous flux: up to 4,320 lm
• High luminous efficacy: up to 120 lm/W
• Lifetime (L80/B50): up to 60,000 h (at 25 °C)
• Aluminium housing, PMMA diffuser
• Luminous flux: up to 4,320 lm
• High luminous efficacy: up to 120 lm/W
• Lifetime (L80/B50): up to 60,000 h (at 25 °C)
• Aluminium housing, PMMA diffuser
Typical Applications
LED Panel Luminaires are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires include:
• Direct replacement for luminaires with fluorescent lamps
• Offices
• Hospitals
• Laboratories
• kitchen, workspaces
• Suitable for recessed ceiling systems with grid size of 600 x 600 mm
• Direct replacement for luminaires with fluorescent lamps
• Offices
• Hospitals
• Laboratories
• kitchen, workspaces
• Suitable for recessed ceiling systems with grid size of 600 x 600 mm
Equipment / Accessories
• Accessories for several mounting options available
• External control gear included
• External control gear included
FAQ
Is this panel light Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
This Recessed LED PANEL VALUE 600 from Ledvance has an operational temperature range of -10 to +45 °C
What are the mounting options for this recessed panel light?
The LED Panel Value 600 IP54 recessed light can be mounted to ceilings and walls in 3 different ways: recessed, suspended and surface with accessory options available for all mounting options.
What type of connection does this luminaire contain?
Screw terminal, 2 Pole (L,N)
This light is non-dimmable.
What is the minimum operating temperature?
This Recessed LED PANEL VALUE 600 from Ledvance has an operational temperature range of -10 to +45 °C
What are the mounting options for this recessed panel light?
The LED Panel Value 600 IP54 recessed light can be mounted to ceilings and walls in 3 different ways: recessed, suspended and surface with accessory options available for all mounting options.
What type of connection does this luminaire contain?
Screw terminal, 2 Pole (L,N)
Standards
CE/CB/ENEC/TÜV SÜD/EAC/RoHS
